ECMS1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECMS1V
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V0704-132-R

DigiKey Part Number
283-ECMS1V0704-132-RTR-ND - Tape & Reel (TR)
283-ECMS1V0704-132-RCT-ND - Cut Tape (CT)
283-ECMS1V0704-132-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMS1V0704-132-R
Description
CMC 2.5A 2LN 1.3 KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1015,30300 Kč153,03 Kč
2514,16240 Kč354,06 Kč
5013,35000 Kč667,50 Kč
10012,58790 Kč1 258,79 Kč
25011,64488 Kč2 911,22 Kč
50010,97968 Kč5 489,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,00380 Kč15 005,70 Kč
3 0009,43405 Kč28 302,15 Kč
4 5009,11633 Kč41 023,49 Kč
7 5008,73157 Kč65 486,77 Kč
10 5008,48740 Kč89 117,70 Kč
15 0008,23616 Kč123 542,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč