Direct
Similar
Similar



DRA124-221-R | |
|---|---|
DigiKey Part Number | 283-3555-2-ND - Tape & Reel (TR) 283-3555-1-ND - Cut Tape (CT) 283-3555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-221-R |
Description | FIXED IND 220UH 865MA 568 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 865 mA 568mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-221-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.363A | |
Shielding | Shielded | |
DC Resistance (DCR) | 568mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 50 | 39,58540 Kč | 1 979,27 Kč |
| 100 | 37,32180 Kč | 3 732,18 Kč |
| 250 | 34,53248 Kč | 8 633,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,46704 Kč | 23 600,28 Kč |
| 1 500 | 29,67745 Kč | 44 516,18 Kč |
| 2 250 | 28,67972 Kč | 64 529,37 Kč |
| 3 750 | 27,47188 Kč | 103 019,55 Kč |
| 5 250 | 27,29740 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |




