P1169.224NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 3 960
Unit Price: 14,28000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 27,51000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 730
Unit Price: 24,78000 Kč
Datasheet
220 µH Shielded Wirewound Inductor 800 mA 681mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1169.224NLT

DigiKey Part Number
P1169.224NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1169.224NLT
Description
FIXED IND 220UH 800MA 681 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 µH Shielded Wirewound Inductor 800 mA 681mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1169.224NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
681mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3.7MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,70747 Kč39 414,94 Kč
Unit Price without VAT:19,70747 Kč
Unit Price with VAT:23,84604 Kč