SLF12555T-221MR72-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: 19,70747 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: 15,49876 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 296
Unit Price: 26,04000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 15 152
Unit Price: 47,46000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 10,88242 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 10,88242 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 12,94912 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 11,55478 Kč
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 7,21786 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 19,70747 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2
Unit Price: 19,32000 Kč
Datasheet
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 324mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 324mOhm Max Nonstandard
SLF12555 Series

SLF12555T-221MR72-PF

DigiKey Part Number
445-174400-2-ND - Tape & Reel (TR)
445-174400-1-ND - Cut Tape (CT)
445-174400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF12555T-221MR72-PF
Description
FIXED IND 220UH 1.2A 324 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 324mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-221MR72-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
720mA
Shielding
Shielded
DC Resistance (DCR)
324mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes