ASPI-0804T-221M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 383
Unit Price: 24,57000 Kč
Datasheet

Similar


TDK
In Stock: 135
Unit Price: 26,88000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 12,04740 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 612
Unit Price: 42,42000 Kč
Datasheet
220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 610mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 610mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0804T-221M-T

DigiKey Part Number
ASPI-0804T-221M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0804T-221M-T
Description
FIXED IND 220UH 800MA 610 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 610mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0804T-221M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
610mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,89064 Kč18 890,64 Kč
Manufacturers Standard Package
Unit Price without VAT:18,89064 Kč
Unit Price with VAT:22,85767 Kč