220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 530mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82476A1224M000

DigiKey Part Number
495-77198-2-ND - Tape & Reel (TR)
495-77198-1-ND - Cut Tape (CT)
495-77198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82476A1224M000
Description
FIXED IND 220UH 800MA 530 MOHM
Customer Reference
Detailed Description
220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 530mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82476A1224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
530mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max)
0.200" (5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
Last Time Buy Date: 31.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,24200 Kč202,42 Kč
10016,64930 Kč1 664,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75012,81941 Kč9 614,56 Kč
1 50012,08883 Kč18 133,24 Kč
2 25011,68133 Kč26 282,99 Kč
3 75011,25230 Kč42 196,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč