


DRA124-100-R | |
|---|---|
DigiKey Part Number | 283-3548-2-ND - Tape & Reel (TR) 283-3548-1-ND - Cut Tape (CT) 283-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-100-R |
Description | FIXED IND 10UH 3.67A 31 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.67 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-100-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 6.16A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-100M-T | Abracon LLC | 1 212 | 535-ASPI-104S-100M-TCT-ND | 17,85000 Kč | Similar |
| B82464G4103M000 | TDK | 1 742 | 495-1796-1-ND | 30,45000 Kč | Similar |
| B82464P4103M000 | TDK | 1 090 | 495-5663-1-ND | 34,65000 Kč | Similar |
| CLF10040T-100M-D | TDK | 1 | 445-9599-1-ND | 26,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 39,17400 Kč | 979,35 Kč |
| 50 | 36,93540 Kč | 1 846,77 Kč |
| 100 | 34,82520 Kč | 3 482,52 Kč |
| 250 | 32,22268 Kč | 8 055,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 33,09677 Kč | 24 822,58 Kč |
| 1 500 | 31,21507 Kč | 46 822,61 Kč |
| 2 250 | 30,16592 Kč | 67 873,32 Kč |
| 3 750 | 28,89560 Kč | 108 358,50 Kč |
| 5 250 | 28,87225 Kč | 151 579,31 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

