10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF10040T-100M-D

DigiKey Part Number
445-9599-2-ND - Tape & Reel (TR)
445-9599-1-ND - Cut Tape (CT)
445-9599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF10040T-100M-D
Description
FIXED IND 10UH 3.3A 31.2 MOHM
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF10040T-100M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
31.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM7054VC-100M-DTDK3 314445-SPM7054VC-100M-DCT-ND28,98000 KčMFR Recommended
CLF10060NIT-100M-DTDK14445-174716-1-ND25,20000 KčSimilar
7447713100Würth Elektronik214732-2976-1-ND47,04000 KčSimilar
7447714100Würth Elektronik5 315732-2988-1-ND47,46000 KčSimilar
ASPI-104S-100M-TAbracon LLC1 212535-ASPI-104S-100M-TCT-ND17,85000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč