10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464P4103M000

DigiKey Part Number
495-5663-2-ND - Tape & Reel (TR)
495-5663-1-ND - Cut Tape (CT)
495-5663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464P4103M000
Description
FIXED IND 10UH 3.4A 30 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464P4103M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
30mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1028,57800 Kč285,78 Kč
2526,42400 Kč660,60 Kč
5024,91620 Kč1 245,81 Kč
10023,49260 Kč2 349,26 Kč
25021,73460 Kč5 433,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,80280 Kč14 852,10 Kč
1 50018,67520 Kč28 012,80 Kč
2 25018,04624 Kč40 604,04 Kč
3 75017,28505 Kč64 818,94 Kč
5 25016,80168 Kč88 208,82 Kč
7 50016,32071 Kč122 405,32 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč