


DRA124-100-R | |
|---|---|
DigiKey Part Number | 283-3548-2-ND - Tape & Reel (TR) 283-3548-1-ND - Cut Tape (CT) 283-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA124-100-R |
Description | FIXED IND 10UH 3.67A 31 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.67 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,33700 Kč | 403,37 Kč |
| 25 | 37,30920 Kč | 932,73 Kč |
| 50 | 35,17580 Kč | 1 758,79 Kč |
| 100 | 33,16840 Kč | 3 316,84 Kč |
| 250 | 30,93844 Kč | 7 734,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 33,09677 Kč | 24 822,58 Kč |
| 1 500 | 31,21507 Kč | 46 822,61 Kč |
| 2 250 | 30,16592 Kč | 67 873,32 Kč |
| 3 750 | 28,89560 Kč | 108 358,50 Kč |
| 5 250 | 28,87225 Kč | 151 579,31 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

