CTX25-4A-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CTX25-4A-R
CTX25-4A-R
CTX25-4A-R

CTX25-4A-R

DigiKey Part Number
513-1810-2-ND - Tape & Reel (TR)
513-1810-1-ND - Cut Tape (CT)
513-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTX25-4A-R
Description
INDUCT ARRAY 2 COIL 25.14UH SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 100.51 µH Inductance - Connected in Series 25.14 µH Inductance - Connected in Parallel 48mOhm Max DC Resistance (DCR) - Parallel 3.02 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CTX25-4A-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
25.14 µH
Inductance - Connected In Series
100.51 µH
Tolerance
±25%
Current Rating - Parallel
3.02 A
Current Rating - Series
1.51 A
Current Saturation - Parallel
2.65 A
Current Saturation - Series
1.32 A
DC Resistance (DCR) - Parallel
48mOhm Max
DC Resistance (DCR) - Series
193mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.550" L x 0.550" W (13.97mm x 13.97mm)
Height
0.250" (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,93000 Kč118,93 Kč
1097,88300 Kč978,83 Kč
2590,54880 Kč2 263,72 Kč
5085,37460 Kč4 268,73 Kč
10082,83390 Kč8 283,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60077,92113 Kč46 752,68 Kč
1 20073,50098 Kč88 201,18 Kč
1 80073,14875 Kč131 667,75 Kč
Manufacturers Standard Package
Unit Price without VAT:118,93000 Kč
Unit Price with VAT:143,90530 Kč