
000-18225 | |
|---|---|
DigiKey Part Number | ARF2009-ND |
Manufacturer | |
Manufacturer Product Number | 000-18225 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 000-18225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,24000 Kč | 695,24 Kč |
| 10 | 590,90500 Kč | 5 909,05 Kč |
| 25 | 553,91040 Kč | 13 847,76 Kč |
| 50 | 527,48660 Kč | 26 374,33 Kč |
| 100 | 502,32890 Kč | 50 232,89 Kč |
| 300 | 464,90693 Kč | 139 472,08 Kč |
| Unit Price without VAT: | 695,24000 Kč |
|---|---|
| Unit Price with VAT: | 841,24040 Kč |












