
CMS3-3-R | |
|---|---|
DigiKey Part Number | 513-1790-2-ND - Tape & Reel (TR) 513-1790-1-ND - Cut Tape (CT) 513-1790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS3-3-R |
Description | CMC 64UH 4.75A 2LN SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4.75A DCR 7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | CMS3-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 64 µH @ 100 kHz | |
Current Rating (Max) | 4.75A | |
DC Resistance (DCR) (Max) | 7mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 160°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height (Max) | 0.236" (6.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 79,28800 Kč | 792,88 Kč |
| 25 | 73,35040 Kč | 1 833,76 Kč |
| 50 | 69,15900 Kč | 3 457,95 Kč |
| 100 | 65,56630 Kč | 6 556,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 71,65812 Kč | 42 994,87 Kč |
| 1 200 | 67,59186 Kč | 81 110,23 Kč |
| 1 800 | 66,66865 Kč | 120 003,57 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |






