
SDQ25-330-R | |
|---|---|
DigiKey Part Number | 283-4243-2-ND - Tape & Reel (TR) 283-4243-1-ND - Cut Tape (CT) 283-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDQ25-330-R |
Description | INDUCT ARRAY 2 COIL 33.8UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135.2 µH Inductance - Connected in Series 33.8 µH Inductance - Connected in Parallel 379.5mOhm DC Resistance (DCR) - Parallel 812 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDQ25-330-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33.8 µH | |
Inductance - Connected In Series | 135.2 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 812 mA | |
Current Rating - Series | 406 mA | |
Current Saturation - Parallel | 692 mA | |
Current Saturation - Series | 346 mA | |
DC Resistance (DCR) - Parallel | 379.5mOhm | |
DC Resistance (DCR) - Series | 1.52Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 100 | 54,14750 Kč | 5 414,75 Kč |
| 1 000 | 53,33072 Kč | 53 330,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 900 | 49,34530 Kč | 143 101,37 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |



