CMS3-10-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS3-1-R

DigiKey Part Number
513-1543-2-ND - Tape & Reel (TR)
513-1543-1-ND - Cut Tape (CT)
513-1543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS3-1-R
Description
CMC 28UH 5.7A 2LN SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
28 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.7A DCR 5mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS3-1-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
28 µH @ 100 kHz
Current Rating (Max)
5.7A
DC Resistance (DCR) (Max)
5mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height (Max)
0.236" (6.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
195,61000 Kč95,61 Kč
1078,61200 Kč786,12 Kč
2572,73000 Kč1 818,25 Kč
5068,57240 Kč3 428,62 Kč
10065,00830 Kč6 500,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60065,54993 Kč39 329,96 Kč
1 20061,82952 Kč74 195,42 Kč
1 80060,44264 Kč108 796,75 Kč
Manufacturers Standard Package
Unit Price without VAT:95,61000 Kč
Unit Price with VAT:115,68810 Kč