

CC12H1.5A-TR | |
---|---|
DigiKey Part Number | 283-2979-2-ND - Tape & Reel (TR) 283-2979-1-ND - Cut Tape (CT) 283-2979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H1.5A-TR |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC12H1.5A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.178 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,25000 Kč | 26,25 Kč |
5 | 21,83000 Kč | 109,15 Kč |
10 | 20,14300 Kč | 201,43 Kč |
50 | 16,70560 Kč | 835,28 Kč |
100 | 15,41210 Kč | 1 541,21 Kč |
250 | 13,85196 Kč | 3 462,99 Kč |
500 | 12,77296 Kč | 6 386,48 Kč |
1 000 | 11,77374 Kč | 11 773,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,85354 Kč | 32 560,62 Kč |
6 000 | 9,98976 Kč | 59 938,56 Kč |
9 000 | 9,51339 Kč | 85 620,51 Kč |
15 000 | 9,30372 Kč | 139 555,80 Kč |
Unit Price without VAT: | 26,25000 Kč |
---|---|
Unit Price with VAT: | 31,76250 Kč |