1.5 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

045801.5DR

DigiKey Part Number
F2929TR-ND - Tape & Reel (TR)
F2929CT-ND - Cut Tape (CT)
F2929DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
045801.5DR
Description
FUSE BRD MT 1.5A 48VAC 75VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.5 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
045801.5DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
48 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.548
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance
0.099 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
544,97800 Kč224,89 Kč
1041,51300 Kč415,13 Kč
5034,43260 Kč1 721,63 Kč
10031,76370 Kč3 176,37 Kč
25028,54048 Kč7 135,12 Kč
50026,30924 Kč13 154,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,80167 Kč29 702,51 Kč
3 00019,51498 Kč58 544,94 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč