Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC24624DT

DigiKey Part Number
296-UCC24624DTTR-ND - Tape & Reel (TR)
296-UCC24624DTCT-ND - Cut Tape (CT)
296-UCC24624DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC24624DT
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC24624DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.25V ~ 26V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.5A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
23ns, 19ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,67300 Kč406,73 Kč
2537,16640 Kč929,16 Kč
10033,31540 Kč3 331,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,47936 Kč7 869,84 Kč
50030,37234 Kč15 186,17 Kč
75029,81772 Kč22 363,29 Kč
1 25029,20318 Kč36 503,97 Kč
1 75028,84405 Kč50 477,09 Kč
2 50028,49882 Kč71 247,05 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč