3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

C310T-SC-3.15-R-TR1

DigiKey Part Number
283-C310T-SC-3.15-R-TR1TR-ND - Tape & Reel (TR)
283-C310T-SC-3.15-R-TR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C310T-SC-3.15-R-TR1
Description
FUSE CERAMIC 3.15A 250VAC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
37.8
Approval Agency
CQC, cURus, KC, TUV, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
14.68 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
58,35800 Kč41,79 Kč
107,72700 Kč77,27 Kč
506,40860 Kč320,43 Kč
1005,91510 Kč591,51 Kč
2505,31752 Kč1 329,38 Kč
5004,90514 Kč2 452,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,52899 Kč6 793,49 Kč
3 0004,17391 Kč12 521,73 Kč
4 5003,97828 Kč17 902,26 Kč
7 5003,74380 Kč28 078,50 Kč
10 5003,59622 Kč37 760,31 Kč
15 0003,44549 Kč51 682,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč