20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS321050B100

DigiKey Part Number
283-STS321050B100TR-ND - Tape & Reel (TR)
283-STS321050B100CT-ND - Cut Tape (CT)
283-STS321050B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS321050B100
Description
TVS DIODE 5VWM 20VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
1pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,58000 Kč75,80 Kč
1004,81900 Kč481,90 Kč
5003,62678 Kč1 813,39 Kč
1 0003,24146 Kč3 241,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,67494 Kč8 024,82 Kč
6 0002,43475 Kč14 608,50 Kč
9 0002,31235 Kč20 811,15 Kč
15 0002,17473 Kč32 620,95 Kč
21 0002,09324 Kč43 958,04 Kč
30 0002,01403 Kč60 420,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč