
C2204 | |
|---|---|
DigiKey Part Number | 283-C2204-ND |
Manufacturer | |
Manufacturer Product Number | C2204 |
Description | CONN 3/8" FEED THRU RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Feed Thru Terminal Block 250 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Feed Thru Terminal Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 3/8 - 16 Stud | |
Load Side Wire/Stud Size | 3/8 - 16 Stud | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 250 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,25000 Kč | 430,25 Kč |
| 10 | 365,68000 Kč | 3 656,80 Kč |
| 40 | 331,60575 Kč | 13 264,23 Kč |
| 80 | 315,78363 Kč | 25 262,69 Kč |
| 120 | 306,88400 Kč | 36 826,08 Kč |
| 280 | 289,09146 Kč | 80 945,61 Kč |
| 520 | 276,75283 Kč | 143 911,47 Kč |
| Unit Price without VAT: | 430,25000 Kč |
|---|---|
| Unit Price with VAT: | 520,60250 Kč |





