
C7021-02 | |
|---|---|
DigiKey Part Number | 2041-C7021-02-ND |
Manufacturer | |
Manufacturer Product Number | C7021-02 |
Description | PWR FEED THRU BLK 2POS 115A 300V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Feed Thru Terminal Block 115 A 300 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Feed Thru Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | #2/0-8 AWG | |
Load Side Wire/Stud Size | #2/0-8 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 115 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 476,37000 Kč | 1 476,37 Kč |
| 10 | 1 087,46500 Kč | 10 874,65 Kč |
| 25 | 990,86200 Kč | 24 771,55 Kč |
| 84 | 900,85667 Kč | 75 671,96 Kč |
| 168 | 864,20268 Kč | 145 186,05 Kč |
| Unit Price without VAT: | 1 476,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 786,40770 Kč |


