1 Pole Power Feed Thru Terminal Block 250 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2203

DigiKey Part Number
283-C2203-ND
Manufacturer
Manufacturer Product Number
C2203
Description
CONN 3/8" FEED THRU BLACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Pole Power Feed Thru Terminal Block 250 A 1000 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Type
Power Feed Thru Terminal Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Stud
Load Side Connection Type
Stud
Line Side Wire/Stud Size
3/8 - 16 Stud
Load Side Wire/Stud Size
3/8 - 16 Stud
Voltage - Rated
1000 V
Current Rating (Amps)
250 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1481,69000 Kč481,69 Kč
10409,35600 Kč4 093,56 Kč
40371,19750 Kč14 847,90 Kč
80353,48825 Kč28 279,06 Kč
120343,52550 Kč41 223,06 Kč
280323,60993 Kč90 610,78 Kč
520309,79885 Kč161 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:481,69000 Kč
Unit Price with VAT:582,84490 Kč