
BK1/TDC180-1A | |
|---|---|
DigiKey Part Number | 283-5085-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC180-1A |
Description | FUSE CARTRIDGE 1A 240VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 5 | 34,10000 Kč | 170,50 Kč |
| 10 | 31,45500 Kč | 314,55 Kč |
| 50 | 26,09220 Kč | 1 304,61 Kč |
| 100 | 24,07210 Kč | 2 407,21 Kč |
| 250 | 21,63128 Kč | 5 407,82 Kč |
| 500 | 19,94348 Kč | 9 971,74 Kč |
| 1 000 | 18,37892 Kč | 18 378,92 Kč |
| 5 000 | 15,16963 Kč | 75 848,15 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






