
BK/TDC180-10A | |
|---|---|
DigiKey Part Number | 283-BK/TDC180-10A-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC180-10A |
Description | FUSE CARTRIDGE 10A 264VAC 100/BG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10A 264 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 264 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 5 | 47,12000 Kč | 235,60 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 50 | 36,07040 Kč | 1 803,52 Kč |
| 100 | 33,27550 Kč | 3 327,55 Kč |
| 300 | 29,26560 Kč | 8 779,68 Kč |
| 500 | 27,55988 Kč | 13 779,94 Kč |
| 1 000 | 25,39309 Kč | 25 393,09 Kč |
| 5 000 | 20,94551 Kč | 104 727,55 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


