
BK1/TDC180-13A | |
|---|---|
DigiKey Part Number | 283-5084-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC180-13A |
Description | FUSE CARTRIDGE 13A 240VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 240 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 35,78000 Kč | 178,90 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 50 | 27,38560 Kč | 1 369,28 Kč |
| 100 | 25,26270 Kč | 2 526,27 Kč |
| 250 | 22,70220 Kč | 5 675,55 Kč |
| 500 | 20,92954 Kč | 10 464,77 Kč |
| 1 000 | 19,28750 Kč | 19 287,50 Kč |
| 5 000 | 15,91795 Kč | 79 589,75 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




