5A 240 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC180-5A

DigiKey Part Number
283-4379-ND
Manufacturer
Manufacturer Product Number
BK1/TDC180-5A
Description
FUSE CARTRIDGE 5A 240VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5A 240 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
240 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
ASTA, CCC
Operating Temperature
-
Breaking Capacity @ Rated Voltage
6kA
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
538,42600 Kč192,13 Kč
1035,44500 Kč354,45 Kč
5029,40140 Kč1 470,07 Kč
10027,12520 Kč2 712,52 Kč
25024,37364 Kč6 093,41 Kč
50022,47038 Kč11 235,19 Kč
1 00020,70634 Kč20 706,34 Kč
5 00017,08658 Kč85 432,90 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč