


BK1/S500-315-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-315-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.58 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 5 | 20,88200 Kč | 104,41 Kč |
| 10 | 19,26100 Kč | 192,61 Kč |
| 50 | 15,98540 Kč | 799,27 Kč |
| 100 | 14,74970 Kč | 1 474,97 Kč |
| 250 | 13,25728 Kč | 3 314,32 Kč |
| 500 | 12,22542 Kč | 6 112,71 Kč |
| 1 000 | 11,26975 Kč | 11 269,75 Kč |
| 5 000 | 9,30995 Kč | 46 549,75 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |





