Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BK1/GMD-250-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-250-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.4 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 3.455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 5 | 36,71200 Kč | 183,56 Kč |
| 10 | 33,86900 Kč | 338,69 Kč |
| 50 | 28,09760 Kč | 1 404,88 Kč |
| 100 | 25,92310 Kč | 2 592,31 Kč |
| 250 | 23,29392 Kč | 5 823,48 Kč |
| 500 | 21,47564 Kč | 10 737,82 Kč |
| 1 000 | 19,79037 Kč | 19 790,37 Kč |
| 5 000 | 16,33219 Kč | 81 660,95 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |






