



S506-250-R | |
|---|---|
DigiKey Part Number | 283-S506-250-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.265 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,45200 Kč | 562,26 Kč |
| 10 | 103,77700 Kč | 1 037,77 Kč |
| 15 | 99,00800 Kč | 1 485,12 Kč |
| 25 | 93,30760 Kč | 2 332,69 Kč |
| 35 | 89,72629 Kč | 3 140,42 Kč |
| 50 | 86,07480 Kč | 4 303,74 Kč |
| Unit Price without VAT: | 112,45200 Kč |
|---|---|
| Unit Price with VAT: | 136,06692 Kč |


