Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0239.250MXEP | |
|---|---|
DigiKey Part Number | 0239.250MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0239.250MXEP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.34 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 3.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,13163 Kč | 23 131,63 Kč |
| Unit Price without VAT: | 23,13163 Kč |
|---|---|
| Unit Price with VAT: | 27,98927 Kč |



