1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/GMD-1.5-R

DigiKey Part Number
283-BK1/GMD-1.5-R-ND
Manufacturer
Manufacturer Product Number
BK1/GMD-1.5-R
Description
FUSE GLASS 1.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
25.0
Approval Agency
CSA, PSE/JET, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,88000 Kč33,88 Kč
528,12800 Kč140,64 Kč
1025,95200 Kč259,52 Kč
5021,52520 Kč1 076,26 Kč
10019,85810 Kč1 985,81 Kč
25017,84680 Kč4 461,70 Kč
50016,45558 Kč8 227,79 Kč
1 00015,16621 Kč15 166,21 Kč
5 00012,52175 Kč62 608,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,88000 Kč
Unit Price with VAT:40,99480 Kč