


BK1/GMC-1.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.4 | |
Approval Agency | CSA, KC, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.076 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,59000 Kč | 30,59 Kč |
| 5 | 25,29400 Kč | 126,47 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 50 | 19,37360 Kč | 968,68 Kč |
| 100 | 17,87470 Kč | 1 787,47 Kč |
| 250 | 16,06468 Kč | 4 016,17 Kč |
| 500 | 14,81306 Kč | 7 406,53 Kč |
| 1 000 | 13,65324 Kč | 13 653,24 Kč |
| 5 000 | 11,27483 Kč | 56 374,15 Kč |
| Unit Price without VAT: | 30,59000 Kč |
|---|---|
| Unit Price with VAT: | 37,01390 Kč |


