


BK1/GMA-100-R | |
|---|---|
DigiKey Part Number | 283-3259-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.0E-4 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 7.84 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 5 | 30,35400 Kč | 151,77 Kč |
| 10 | 27,99700 Kč | 279,97 Kč |
| 50 | 23,22660 Kč | 1 161,33 Kč |
| 100 | 21,42890 Kč | 2 142,89 Kč |
| 250 | 19,25824 Kč | 4 814,56 Kč |
| 500 | 17,75610 Kč | 8 878,05 Kč |
| 1 000 | 16,36448 Kč | 16 364,48 Kč |
| 5 000 | 13,50985 Kč | 67 549,25 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |



