
BK/S-8103-1X-DIN | |
|---|---|
DigiKey Part Number | 283-BK/S-8103-1X-DIN-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8103-1X-DIN |
Description | FUSEBLOCK DIN QC |
Customer Reference | |
Detailed Description | Fuse Block 13 A 600V 6 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 13 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | Spring Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 76,60100 Kč | 766,01 Kč |
| 25 | 72,41800 Kč | 1 810,45 Kč |
| 50 | 69,41520 Kč | 3 470,76 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |





