



3537 | |
|---|---|
DigiKey Part Number | 36-3537-ND |
Manufacturer | |
Manufacturer Product Number | 3537 |
Description | FUSE BLOCK CART 500V 15A CHASSIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Nickel |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,69000 Kč | 138,69 Kč |
| 10 | 105,23700 Kč | 1 052,37 Kč |
| 25 | 94,59240 Kč | 2 364,81 Kč |
| 100 | 80,83800 Kč | 8 083,80 Kč |
| 500 | 68,61502 Kč | 34 307,51 Kč |
| Unit Price without VAT: | 138,69000 Kč |
|---|---|
| Unit Price with VAT: | 167,81490 Kč |


