
BK-S-8301-1X-DIN-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8301-1X-DIN-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8301-1X-DIN-R |
Description | FUSE BLOCK 1/4" DIN RAIL MNT 30A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 6.35mm x 31.75mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,89000 Kč | 224,89 Kč |
| 5 | 186,50400 Kč | 932,52 Kč |
| 10 | 172,07900 Kč | 1 720,79 Kč |
| 50 | 142,68560 Kč | 7 134,28 Kč |
| Unit Price without VAT: | 224,89000 Kč |
|---|---|
| Unit Price with VAT: | 272,11690 Kč |







