Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
BK/S-8101-1
BK/S-8101-1
High Voltage Fuse Holders from Eaton

BK/S-8101-1

DigiKey Part Number
283-3894-ND
Manufacturer
Manufacturer Product Number
BK/S-8101-1
Description
FUSE BLOCK CART 600V CHASS MNT
Customer Reference
Detailed Description
Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Spring Bronze
Current Rating (Amps)
20 A
Contact Finish
Tin-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-8101-1-REaton - Electronics Division69283-5159-ND149,09000 KčDirect
BK-S-8101-1-REaton - Electronics Division0283-BK-S-8101-1-R-ND71,60000 KčMFR Recommended
In-Stock: 740
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1031,30800 Kč313,08 Kč
2529,60720 Kč740,18 Kč
5028,38080 Kč1 419,04 Kč
10027,20290 Kč2 720,29 Kč
25025,71668 Kč6 429,17 Kč
50024,64494 Kč12 322,47 Kč
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč