
BK-S-8101-1-R | |
|---|---|
DigiKey Part Number | 283-BK-S-8101-1-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-S-8101-1-R |
Description | S8000, 300 VOLT FUSE HOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | Contact Material Spring Bronze |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 6.35mm x 32mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 5 | 59,42400 Kč | 297,12 Kč |
| 10 | 54,84700 Kč | 548,47 Kč |
| 50 | 45,49420 Kč | 2 274,71 Kč |
| 100 | 41,96660 Kč | 4 196,66 Kč |
| 250 | 37,70148 Kč | 9 425,37 Kč |
| 500 | 34,74960 Kč | 17 374,80 Kč |
| 1 000 | 32,01229 Kč | 32 012,29 Kč |
| 5 000 | 26,50998 Kč | 132 549,90 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |

