




S-8101-1-R | |
|---|---|
DigiKey Part Number | 283-5159-ND |
Manufacturer | |
Manufacturer Product Number | S-8101-1-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 $ | 7,10 $ |
| 5 | 5,89000 $ | 29,45 $ |
| 10 | 5,43400 $ | 54,34 $ |
| 50 | 4,50700 $ | 225,35 $ |
| 100 | 4,15640 $ | 415,64 $ |
| 250 | 3,73220 $ | 933,05 $ |
| 500 | 3,43840 $ | 1 719,20 $ |
| 1 000 | 3,16585 $ | 3 165,85 $ |
| Unit Price without VAT: | 7,10000 $ |
|---|---|
| Unit Price with VAT: | 8,59100 $ |

