BK/PCF-2-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 76,64501 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 948
Unit Price: 119,90000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 52,08000 Kč
Datasheet
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCF-2-R

DigiKey Part Number
283-BK/PCF-2-R-ND
Manufacturer
Manufacturer Product Number
BK/PCF-2-R
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
BK/PCF-2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.2
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80812000075Littelfuse Inc.080812000075-ND76,64501 KčDirect
80812000440Littelfuse Inc.948WK6289-ND119,90000 KčDirect
7100.1168.13SCHURTER Inc.0486-5909-ND52,08000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100151,61820 Kč15 161,82 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61820 Kč
Unit Price with VAT:183,45802 Kč