


BK/MDA-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-3187-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-2-1/2-R |
Description | FUSE CERAMIC 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 7.2 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,47000 Kč | 57,47 Kč |
| 5 | 47,65800 Kč | 238,29 Kč |
| 10 | 43,97300 Kč | 439,73 Kč |
| 50 | 36,47540 Kč | 1 823,77 Kč |
| 100 | 33,64840 Kč | 3 364,84 Kč |
| 300 | 29,59350 Kč | 8 878,05 Kč |
| 500 | 27,86852 Kč | 13 934,26 Kč |
| 1 000 | 25,67721 Kč | 25 677,21 Kč |
| 5 000 | 21,17967 Kč | 105 898,35 Kč |
| Unit Price without VAT: | 57,47000 Kč |
|---|---|
| Unit Price with VAT: | 69,53870 Kč |














