



MDA-2-1/2-R | |
|---|---|
DigiKey Part Number | 283-MDA-2-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-2-1/2-R |
Description | FUSE CERAMIC 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 7.2 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 88,15800 Kč | 440,79 Kč |
| 10 | 81,35800 Kč | 813,58 Kč |
| 15 | 77,63267 Kč | 1 164,49 Kč |
| 25 | 73,15280 Kč | 1 828,82 Kč |
| 35 | 70,34914 Kč | 2 462,22 Kč |
| 50 | 67,49060 Kč | 3 374,53 Kč |
| 125 | 60,64256 Kč | 7 580,32 Kč |
| 250 | 55,90712 Kč | 13 976,78 Kč |
| 500 | 51,51692 Kč | 25 758,46 Kč |
| Unit Price without VAT: | 88,15800 Kč |
|---|---|
| Unit Price with VAT: | 106,67118 Kč |


