
3SB 2.5-R | |
|---|---|
DigiKey Part Number | 5923-3SB2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 3SB 2.5-R |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3SB 2.5-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 94.0 |
Part Status Active | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 5 | 18,77200 Kč | 93,86 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 50 | 14,37520 Kč | 718,76 Kč |
| 100 | 13,26440 Kč | 1 326,44 Kč |
| 250 | 11,92268 Kč | 2 980,67 Kč |
| 500 | 10,99540 Kč | 5 497,70 Kč |
| 1 000 | 10,13615 Kč | 10 136,15 Kč |
| 5 000 | 8,37501 Kč | 41 875,05 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |









