


BK/GMC-7-R | |
|---|---|
DigiKey Part Number | 283-3036-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 150.0 | |
Approval Agency | MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.012 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 5 | 27,02800 Kč | 135,14 Kč |
| 10 | 24,94400 Kč | 249,44 Kč |
| 50 | 20,69220 Kč | 1 034,61 Kč |
| 100 | 19,09020 Kč | 1 909,02 Kč |
| 300 | 16,79440 Kč | 5 038,32 Kč |
| 500 | 15,81908 Kč | 7 909,54 Kč |
| 1 000 | 14,58028 Kč | 14 580,28 Kč |
| 5 000 | 12,03929 Kč | 60 196,45 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |











