
AMX-250 | |
|---|---|
DigiKey Part Number | 283-AMX-250-ND |
Manufacturer | |
Manufacturer Product Number | AMX-250 |
Description | FUSE AUTO 250A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Box | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00019 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 5 | 179,49000 Kč | 897,45 Kč |
| 10 | 165,63200 Kč | 1 656,32 Kč |
| 50 | 137,33540 Kč | 6 866,77 Kč |
| 100 | 126,63050 Kč | 12 663,05 Kč |
| 250 | 113,67560 Kč | 28 418,90 Kč |
| 500 | 104,70022 Kč | 52 350,11 Kč |
| 1 000 | 96,37053 Kč | 96 370,53 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |









