
BK-AMX-300 | |
|---|---|
DigiKey Part Number | 283-BK-AMX-300-ND |
Manufacturer | |
Manufacturer Product Number | BK-AMX-300 |
Description | FUSE AUTO 300A 125VDC AUTO LINK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 A 125 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 3kA |
Packaging Tray | Approval Agency cURus, UL |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Mounting Type Bolt Mount | Size / Dimension 0.630" L x 0.472" W x 0.335" H (16.00mm x 12.00mm x 8.50mm) |
Fuse Type | DC Cold Resistance 0.00016 Ohms |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 5 | 142,95400 Kč | 714,77 Kč |
| 10 | 131,88800 Kč | 1 318,88 Kč |
| 50 | 109,37860 Kč | 5 468,93 Kč |
| 100 | 100,86180 Kč | 10 086,18 Kč |
| 250 | 90,56016 Kč | 22 640,04 Kč |
| 500 | 83,42296 Kč | 41 711,48 Kč |
| 1 000 | 76,80081 Kč | 76 800,81 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |


