33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Automotive Chip Varistors – AMLV Series Digital Datasheet
Eaton Surface Mount Circuit Protection Devices

AMLV13V26C1500

DigiKey Part Number
283-AMLV13V26C1500TR-ND - Tape & Reel (TR)
283-AMLV13V26C1500CT-ND - Cut Tape (CT)
283-AMLV13V26C1500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMLV13V26C1500
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
400 A
Energy
1.9J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,79600 Kč137,96 Kč
2512,41400 Kč310,35 Kč
10010,90850 Kč1 090,85 Kč
25010,18908 Kč2 547,27 Kč
5009,75526 Kč4 877,63 Kč
1 0009,39828 Kč9 398,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,48648 Kč26 216,20 Kč
5 00010,22993 Kč51 149,65 Kč
7 50010,10147 Kč75 761,03 Kč
12 5009,95917 Kč124 489,62 Kč
17 5009,87598 Kč172 829,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč