AGC-8/10-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 99
Unit Price: 27,15000 Kč
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-8/10-R

DigiKey Part Number
283-AGC-8/10-R-ND
Manufacturer
Manufacturer Product Number
AGC-8/10-R
Description
FUSE GLASS 800MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
539,23800 Kč196,19 Kč
1036,20600 Kč362,06 Kč
1534,53600 Kč518,04 Kč
2532,55160 Kč813,79 Kč
3531,30429 Kč1 095,65 Kč
5030,03420 Kč1 501,71 Kč
12526,99456 Kč3 374,32 Kč
25024,89540 Kč6 223,85 Kč
50022,95124 Kč11 475,62 Kč
Manufacturers Standard Package
Unit Price without VAT:39,23800 Kč
Unit Price with VAT:47,47798 Kč