ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGC Series Cylindrical

AGC-25-R

DigiKey Part Number
283-AGC-25-R-ND
Manufacturer
Manufacturer Product Number
AGC-25-R
Description
FUSE GLASS 25A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
3875.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0027 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
530,49600 Kč152,48 Kč
1028,12100 Kč281,21 Kč
1526,82933 Kč402,44 Kč
2525,28760 Kč632,19 Kč
3524,31743 Kč851,11 Kč
5023,33380 Kč1 166,69 Kč
12520,97328 Kč2 621,66 Kč
25019,34440 Kč4 836,10 Kč
50017,83590 Kč8 917,95 Kč
Manufacturers Standard Package
Unit Price without VAT:30,49600 Kč
Unit Price with VAT:36,90016 Kč